onsemi 1.5KE62A

Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
$ 0.297
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE62A.

IHS

Datasheet7 pages18 years ago
Datasheet4 pages24 years ago
Datasheet6 pages27 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1.5KE62A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC62A
1.5SMC Series 1.5 kW 62 V 85 Vcl Uni-Directional TVS Diode - DO-214AB
onsemi1SMC58AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 58V 93.6V SMC
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of onsemi 1.5KE62A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
TVS Diode; Diode Type:Unidirectional TVS
TVS Diode; Diode Type:Unidirectional TVS; Stand-Off Voltage, VRWM:53V; Breakdown Voltage, Vbr:58.9V; Package/Case:DO-201AE; Clamping Voltage Max, Vc:85V; Leaded Process Compatible:Yes; Mounting Type:Through Hole RoHS Compliant: Yes
DIODE TVS 62V 1500W AXL UNIDIRC; Diode Type:TVS, Unidirectional; Voltage, Stand-off:53V; Voltage, Vbr:65.1V; Peak Pulse Power:1500W; Time Measured:1ps; Operating Temperature Range:-55°C to +175°C; Case Style:DO-201AE; No. of Pins:2; Termination Type:Axial Leaded; Diode Case Style:DO-201AE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE 62 A
  • 1.5KE62A..
  • 1.5KE62A...