Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE62A

Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 85V 5muA 5.33mm 1.5kW

$ 0.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE62A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC62A
1.5SMC Series 1.5 kW 62 V 85 Vcl Uni-Directional TVS Diode - DO-214AB
onsemi1SMC58AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 58V 93.6V SMC

Descriptions

Descriptions of onsemi 1V5KE62A provided by its distributors.

Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 85V 5muA 5.33mm 1.5kW
Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
FAIRCHILD SEMICONDUCTOR 1V5KE62A TVS Diode, 1.5KE Series, Unidirectional, 53 V, 85 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 62V 1500W DO201AE
1.5KW 17.7A 85V 58.9V DO-201AD Through hole mounting
TVS Diode; Reverse Stand-Off Voltage, VRWM:53V; Clamping Voltage Max, Vc:85V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:58.9V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 62V, 1500W, AXL, UNIDIRC; Reverse Stand-Off Voltage Vrwm:53V; Breakdown Voltage Range:58.9V to 65.1V; Clamping Voltage Vc Max:85V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:17.7A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:62V; Breakdown Voltage Max:65.1V; Breakover Voltage Min:58.9V; Device Marking:1V5KE62A; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:53V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1V5KE62A.