Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMCJ48A

TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ48A.

TME

Datasheet6 pages4 years ago

element14

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
+22.72%

CAD Models

Download Bourns SMCJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.57
$ 0.57
Stock
197,501
236,217
236,217
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56 V
56 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.4 A
100 A
100 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 Watt MOSORB® Transient Voltage Suppressor, 68 V Unidir
onsemi1SMC58AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 58V 93.6V SMC
onsemiSMCJ48A
1500 W Uni-Directional 77.4 V SMT Transient Voltage Suppressor Diode - DO-214AB
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Unidirectional 1.5KW 19.7A 77V 53.2V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of Bourns SMCJ48A provided by its distributors.

TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
19.4A 77.4V 1.5kW 53.3V 48V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3.5V Unidirectional 1.5KW 19.4A 77.4V 53.3V SMC(DO-214AB) SMD mount 2.42mm(height)
Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin DO-214AB
Avnet Japan
DIO TVS VWM 48V 1.5kW UNIDIR SMC
DIODE TVS 48V 1500W UNI 5% SMD
Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:48V; Clamping Voltage Max:77.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:53.3V; Maximum Breakdown Voltage:61.3V Rohs Compliant: Yes |Bourns SMCJ48A.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ48A.