onsemi SMCJ20CA

TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ20CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ18CA
Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
BournsSMCJ20CA
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
LittelfuseTPSMC22CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Bidirectional TVS Diode, 1.5kW, 49.7A, 30.6V, 20.9V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ22CA
TVS Diode, Bidirectional, 3.5V, 1.5kW, 42.3A, 35.5V, 24.4V, SMC(DO-214AB), SMD, 2.62mm H
onsemiSMCJ22CA
TVS Diode, Bidirectional, 1.5kW 42.3A 22V 35.5V 24.4V, SMC(DO-214AB), SMD, 2.42mm H

Descriptions

Descriptions of onsemi SMCJ20CA provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
1500W TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Marking: GEV / BEV Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 22.2 V Stand-off voltage: 20 V
DIODE, TVS, 1500W, SMD, DO-214AB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:46.3A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:22.2V; Breakover Voltage Min:22.2V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:20V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ20CA.