| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SMCJ1.5KE15A-TP | 0 | 3K | |||||||||
| Mouser | 833-SMCJ1.5KE15A-TP | 33 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | SMCJ1.5KE15A-TP | 9,229 | 1d | |||||||||
| UnikeyIC | SMCJ1.5KE15A-TP | 1,218 | 52 | Tape & Reel | 1h | |||||||
| Worldway Electronics | SMCJ1.5KE15A-TP | 27,444 | 7 | 18h |
Download MCC SMCJ1.5KE15A-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC SMCJ1.5KE15A-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: