Bourns SMCJ13A

3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)
$ 0.205
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ13A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Factory Futures

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-30.88%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.252
Stock
83,194
10,734
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
15.15 V
15.2 V
Clamping Voltage
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
69.7 A
73 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ13A
1500 W Uni-Directional 21.5 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseSMCJ13A
SMCJ Series 13 V 69.8 A 1500 W Transient Voltage Suppression Diode - DO-214AB
TVS Diode, Unidirectional, 1.5kW, 69.8A, 13V, 21.5V, 14.4V, SMC (DO-214AB), SMD, 2.62mm H
LittelfuseLCE13A
LCE Series - 1500W Low Capacitance Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMCJ13A provided by its distributors.

3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)
Tvs Diode, Unidir, 13V, 21.5V; |Bourns, Inc. SMCJ13A.
TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 13V 1.5kW UNIDIR SMC
DIODE TVS 13V 1500W UNI 5% SMD
TVS DIODE 13VWM 21.5VC DO214AB
Trans Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Range:14.4V to 16.5V; Diode Configuration:Unidirectional; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13A.