Littelfuse 1.5SMC15A

1.5SMC Series 6.5 W 15.8 V Uni-Directional Surface Mount TVS Diode - SMC
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC15A.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.86%

CAD Models

Download Littelfuse 1.5SMC15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.255
$ 0.255
Stock
166,387
91,004
91,004
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
71.7 A
70.8 A
70.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ12A
TVS Diode 12V Unidirectional 1.5kW 75.4A 19.9V 13.3V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Unidirectional 1.5kW 71.7A 21.2V 14.3V SMC(DO-214AB) SMD 2.62mm H
onsemiSMCJ12A
SMCJ Series 1500 W Uni-Directional 19.9 V TVS Diode - DO-214AB
LittelfuseTPSMC15A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
BournsSMCJ13A
3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)

Descriptions

Descriptions of Littelfuse 1.5SMC15A provided by its distributors.

1.5SMC Series 6.5 W 15.8 V Uni-Directional Surface Mount TVS Diode - SMC
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 14.3V 1muA 1.5kW -55C~150C TJ
TVS DIODE, 1.5KW, 12.8V, UNIDIR, DO214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 21.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 21.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 71.7 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN