Littelfuse SMCJ16A

SMCJ Series 26 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ16A.

HQonline

Datasheet6 pages6 years ago

element14 APAC

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+243%

CAD Models

Download Littelfuse SMCJ16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.186
$ 0.186
Stock
168,892
1,275,781
1,275,781
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
17.6 V
17.6 V
Clamping Voltage
26 V
24.4 V
24.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
57.7 A
61.5 A
61.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ16A
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB
BournsSMCJ14A
Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Unidirectional 1.5KW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC18A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ16A provided by its distributors.

SMCJ Series 26 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ16A; LITTELFUSE; 16 V; 26 V; 17.8 V; 17.8 V
TVS DIODE, 1.5KW, 16V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8V; Breakdown Voltage Max: 19.7V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 57.7 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ16A.