onsemi SMCJ14A

TVS Diode, Unidirectional 128V 600W 2.9A 207V 143V SMC(DO-214AB) SMD 2.42mm H
$ 0.216

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ14A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

IHS

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ14A
Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V SMC(DO-214AB), SMD, 2.42mm H
Unidirectional 1.5KW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemi1SMC18AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 18V 29.2V SMC

Descriptions

Descriptions of onsemi SMCJ14A provided by its distributors.

TVS Diode, Unidirectional 128V 600W 2.9A 207V 143V SMC(DO-214AB) SMD 2.42mm H
1500 W Uni-Directional 23.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
DIODE, TVS, 14V, 1500W, SMD; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:14V; Breakdown Voltage Range:15.6V to 17.2V; Clamping Voltage Vc Max:23.2V; Peak Pulse Current Ippm:64.7A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:15.6V; Breakover Voltage Min:15.6V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:SMC; Peak Pulse Power:1.5kW; Stand-off Voltage:14V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ14A.
  • SMCJ14A..