MCC SMCJ1.5KE12CA-TP

Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
$ 0.223
Production

Price and Stock

Inventory History

3 month trend:
-9.83%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.328
$ 0.328
Stock
73,209
420,144
420,144
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
21.7 V
21.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
91 A
461 A
461 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMCJ8.5CA-13-F
SMCJ Series 8.5 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.1.5KE12CA-T
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE15CA
1.5KE Series 21.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
BournsSMCJ12CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 15.3V 75.4A 5W -55C~150C TJ

Descriptions

Descriptions of MCC SMCJ1.5KE12CA-TP provided by its distributors.

Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
91A 5Ã×A 16.7V 11.4V 10.2V 12.6V Bi-Directional SMC(DO-214AB) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 10.2VWM 16.7VC DO214AB
1.5KW 91A 16.7V 11.4V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi