Bourns SMCJ12CA

75.4A 19.9V 1.5kW 13.3V Bidirectional 12V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ12CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-4.82%

CAD Models

Download Bourns SMCJ12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.177
$ 0.177
Stock
237,932
367,282
367,282
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
75.3 A
75.4 A
75.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMCJ12CA
SMCJ Series 19.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
Diodes Inc.1.5KE18CA-T
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R

Descriptions

Descriptions of Bourns SMCJ12CA provided by its distributors.

75.4A 19.9V 1.5kW 13.3V Bidirectional 12V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMCJ, Bidirectional, 12 V, 22 V, DO-214AB (SMC), 2 Pins
Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 12V 1.5kW BIDIR SMC
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 19.9V BIDIRECTIONAL 12V;
Trans Voltage Suppressor Diode
DIODE; Reverse Stand-Off Voltage Vrwm:12; DIODE; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 15.3V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.