Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1.5KE12CA-T

Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE12CA-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
315,126
409,879
409,879
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
21.7 V
21.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
90 A
461 A
461 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

LittelfuseTPSMC12CA
TPSMC Series 1.5 kW 12 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC12CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 10.2V, DO-214AB, RoHS
Diodes Inc.SMCJ8.5CA-13-F
SMCJ Series 8.5 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Diodes Inc. 1.5KE12CA-T provided by its distributors.

Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
10.2V Bidirectional 1.5KW 90A 16.7V 11.4V DO-201AA,DO-27 Through hole mounting
TVS DIODE 10.2VWM 16.7VC DO201
1500W TVS BI-DIR =1N6273CA-T D
1500W Transient Voltage Suppressor, 5µA, 10.2V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated