Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE15CA

1.5KE Series 21.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE15CA.

Newark

Datasheet6 pages5 years ago

Burklin Elektronik

Farnell

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-26.61%

CAD Models

Download Littelfuse 1.5KE15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.262
$ 0.262
Stock
214,300
122,927
122,927
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
27.2 V
27.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
71.7 A
368 A
368 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ12CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 15.3V 75.4A 5W -55C~150C TJ
BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ12CA
SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
LittelfuseTPSMC15CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
Littelfuse1.5KE12CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
1500W 5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Bi-Directional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5KE15CA provided by its distributors.

1.5KE Series 21.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 71.7A, THRU-HOLE, SOLDER TERM
Littelfuse 1.5KE15CA TVS diode DO 201 15.8V 1500W Suppression Diode
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS diode, Bidirectional, 1.5 kW, 12.8 V, DO-201AA, 1.5KE15CA
1500W 71.7A 1¦ÌA 21.2V 14.3V 12.8V 15.8V Bi-Directional DO-201 TVS ROHS
TVS Diode Single Bi-Dir 12.8V 1.5KW 2-Pin DO-201 T/R
12.8V Bidirectional 1.5KW 71.7A 21.2V 14.3V DO-201AA, DO-27 TH 5.3mm H
TVS DIODE, 21.2V BIDIRECTIONAL 12.8V;
1500 W BIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - 1.5KE15CA T&R
RS APAC
TVS D5.4X7.5 175DEG 12.8V 1500W
TVS DIODE, 1.5KW, 12.8V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 21.2V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE15CA.