Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ26A

Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ26A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+26.69%

CAD Models

Download onsemi SMBJ26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ26A provided by its distributors.

Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode; Reverse Stand-Off Voltage, VRWM:26V; Package/Case:DO-214AA; Breakdown Voltage, Vbr:28.9V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 26V, 600W, SMD; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:28.9V to 31.9V; Clamping Voltage Vc Max:42.1V; Peak Pulse Current Ippm:14.3A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:28.9V; Breakover Voltage Min:28.9V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:SMB; Peak Pulse Power:600W; Stand-off Voltage:26V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd