MCC SMBJ64CA-TP

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 74.85V 5.8A 600W -55C~175C TJ
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ64CA-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

HQonline

DigiKey

Alternate Parts

Price @ 1000
$ 0.125
$ 0.1
$ 0.1
Stock
65,343
461,653
461,653
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
74.85 V
76.45 V
76.45 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.8 A
5.8 A
5.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseTPSMB75CA
TVS DIODE 64.1VWM 103VC DO214AA / 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ58CA-13-F
Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ64CA
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ58CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 64.4V 6.5A 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of MCC SMBJ64CA-TP provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 74.85V 5.8A 600W -55C~175C TJ
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
5.8A 600W 103V 71.1V 64V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
5.8A 1Ã×A 103V 71.1V 64V 78.6V Bi-Directional SMB TVS ROHS
TVS Diode Single Bi-Dir 64V 600W 2-Pin SMB T/R
600W TRANSIENT VOLTAGE SUPPRESSOR

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi