Bourns SMBJ58CA

A 58V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ58CA
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ58CA.

TME

Datasheet6 pages4 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.46%

CAD Models

Download Bourns SMBJ58CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.221
$ 0.221
Stock
369,287
901,701
901,701
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.4 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ58CA
TVS Diodes & ESD Suppressors; SMBJ58CA; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V
BournsSMBJ64CA
3.5V Bidirectional 600W 5.83A 103V 71.1V SMB(DO-214AA) SMD mount 2.2mm(height)
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode Single Bi-Dir 70.1V 600W Automotive AEC-Q101 2-Pin SMB T/R

Descriptions

Descriptions of Bourns SMBJ58CA provided by its distributors.

A 58V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ58CA
3.5V Bidirectional 600W 6.5A 93.6V 64.4V SMB(DO-214AA) SMD mount 2.2mm(height)
6.5A 1¦ÌA 93.6V 64.4V 58V 71.2V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS DIODE, 600W, 58V, BIDIR, DO-214AA;
Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R
TVS DIODE 58VWM 93.6VC DO214AA
Trans Voltage Suppressor Diode
TVS DIODE, 600W, 58V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.