Littelfuse TPSMB75CA

TVS DIODE 64.1VWM 103VC DO214AA / 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB75CA.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse TPSMB75CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.156
$ 0.156
Stock
798,724
808,439
808,439
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
75.05 V
76.45 V
76.45 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.9 A
5.8 A
5.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ64CA
3.5V Bidirectional 600W 5.83A 103V 71.1V SMB(DO-214AA) SMD mount 2.2mm(height)
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ75CA
Trans Voltage Suppressor Diode, 600W, 75V V(Rwm), Bidirectional, 1 Element, Silicon, Do-214Aa
LittelfuseTPSMB91CA
91V Bidirectional TVS Diode, 600W, 4.9A, 125V, 86.5V, SMB (DO-214AA), SMD, 2.24mm H

Descriptions

Descriptions of Littelfuse TPSMB75CA provided by its distributors.

TVS DIODE 64.1VWM 103VC DO214AA / 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
5.9A 600W 103V 71.3V Bidirectional 64.1V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 64.1V 600W Automotive AEC-Q101 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
75V Bidirectional 600W 5.9A 103V 71.3V SMB(DO-214AA) SMD mount 2.24mm(height)
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r |Littelfuse TPSMB75CA
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 64.10V, 103V, DO-214AA, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
TVS DIODE 64.1VWM 103VC DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN