Bourns SMBJ64CA

3.5V Bidirectional 600W 5.83A 103V 71.1V SMB(DO-214AA) SMD mount 2.2mm(height)
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ64CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
-6.15%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.156
$ 0.156
Stock
192,387
869,482
869,482
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
74.85 V
76.45 V
76.45 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.8 A
5.8 A
5.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ64CA
SMBJ Series 103 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB75CA
TVS DIODE 64.1VWM 103VC DO214AA / 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, Bidirectional, 78V 600W 4.7A 126V 86.7V SMB(DO-214AA), SMD
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ64CA provided by its distributors.

3.5V Bidirectional 600W 5.83A 103V 71.1V SMB(DO-214AA) SMD mount 2.2mm(height)
Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB
TVS DIODE, 600W, 64V, BIDIR, DO-214AA
Trans Voltage Suppressor Diode
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:64V; Clamping Voltage Vc Max:103V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:71.1V; Breakdown Voltage Max:78.6V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ64CA.