Diodes Inc. SMBJ64CA-13-F

SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ64CA-13-F.

HQonline

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
+48.62%

CAD Models

Download Diodes Inc. SMBJ64CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.096
$ 0.096
Stock
629,198
373,287
373,287
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
76.45 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.8 A
5.8 A
5.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

LittelfuseSMBJ64CA
SMBJ Series 103 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB75CA
TVS DIODE 64.1VWM 103VC DO214AA / 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ64CA-13-F provided by its distributors.

SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 64V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ64CA-13-F
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
5.8A 600W 103V 71.1V 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 600W 64.0V
600W Surface Mount Transient Voltage Suppressor, 5µA, 64V
Diodes Inc SCT
TVS DIODE, 600W, 64V, BIDIR, SMB;
600W 64V TRANSIENT VOLTAGE SUPPR. SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ64CA-13F
  • SMBJ64CA13F