MCC SA15CA-TP

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SA15CA-TP.

DigiKey

Datasheet5 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.164
$ 0.147
Stock
22,992
3,500
Authorized Distributors
1
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
20.9 A
21 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-05-01
LTD Date2025-11-01

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSMBJ15CA
SMBJ15 Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor-DO-214AA
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of MCC SA15CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 15V 500W 2-Pin DO-15 T/R
TVS DIODE 15VWM 24.4VC DO15

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi