Bourns SMAJ15CA

TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ15CA.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.134
$ 0.134
Stock
1,482,339
3,448,204
3,448,204
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
16.4 A
16.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
BournsSMAJ18CA
A 18V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ18CA
LittelfuseSMAJ18CA
SMAJ Series 29.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ18CA-13-F
SMAJ Series 400 W 18 V Surface Mount Bi-Directional TVS Diode-DO-214AC
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ17CA-13-F
SMAJ Series 400 W 17 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ15CA provided by its distributors.

TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ15CA.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.4 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15CA.