MCC P6KE13A-TP

Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC P6KE13A-TP.

IHS

Datasheet7 pages18 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.269
$ 0.269
Stock
45,888
141,747
141,747
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13 V
13 V
13 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R
LittelfuseTPSMB13A
Diode TVS Single Uni-Dir 11.1V 600W Automotive 2-Pin SMB T/R
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
SMBJ Series 600 W 6.5 V Bi Directional Surface Mount Zener Diode - DO-214AA

Descriptions

Descriptions of MCC P6KE13A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode Single Uni-Dir 11.1V 600W Automotive 2-Pin DO-15 T/R
1Ã×A 33A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-15 TVS ROHS
600W 33A 18.2V 12.4V DO-15,DO-204AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi