Littelfuse TPSMB13A

Diode TVS Single Uni-Dir 11.1V 600W Automotive 2-Pin SMB T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB13A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
-0.08%

CAD Models

Download Littelfuse TPSMB13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R
LittelfuseTPSMA6L11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
LittelfuseSMA6L11A
TVS Diode, Unidirectional, 600W, 33A, 18.2V, 12.2V, SMA(DO-214AC), SMD
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMB13A provided by its distributors.

Diode TVS Single Uni-Dir 11.1V 600W Automotive 2-Pin SMB T/R
600W 33.5A 1Ã×A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-214AA(SMBJ) TVS ROHS
TVS Diodes / ESD Suppressors 13V 600W UNI-DIR TPSMB AEC-Q101
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r |Littelfuse TPSMB13A
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 11.10V, 18.2V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE 11.1VWM 18.2VC DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN