MCC BZT52C16S-TP

Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C16S-TP.

DigiKey

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.062
$ 0.062
Stock
39,830
3,674,079
3,674,079
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BZX84C16S-7-F
Diode Zener Dual Anti Parallel 16V 6% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C16W-7-F
Diode Zener Single 16V 6% 200mW 3-Pin SOT-323 T/R
Diodes Inc.BZT52C16LP-7
Zener Diode, 16V, 0.25W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. BZT52C16LP-7
BZX384 Series 16 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
onsemiMM5Z16V
MM5Z16V Series 16 V 200 mW Surface Mount Zener Diode - SOD523F
onsemiMM3Z16VT1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 200mW 16V

Descriptions

Descriptions of MCC BZT52C16S-TP provided by its distributors.

Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
Zener Diode Single 16V 5% 40Ohm 200mW 2-Pin SOD-323 T/R
DIODE ZENER 16V 200MW SOD323
6% 100nA 16V 40¦¸ 200mW SOD-323 1.8mm*1.35mm*1mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi