
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZT52C16LP-7 | 2,710 | 5 | Cut Tape | ||||||||
| DigiKey | BZT52C16LP-7DICT-ND | 8,395 | 1 | Cut Tape | ||||||||
| Arrow Electronics | BZT52C16LP-7 | 95 | 95 | |||||||||
| TME | BZT52C16LP-7 | 0 | 1 | 17h | ||||||||
| Avnet | BZT52C16LP-7 | 0 | 3K | 20h |
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C16LP-7.
Download Diodes Inc. BZT52C16LP-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. BZT52C16LP-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C16LP-7.