Diodes Inc. BZT52C16S-7-F

DIODE ZENER 16V 200MW SOD323 / Zener Diode Single 16V 5.56% 40Ohm 200mW 2-Pin SOD-323 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C16S-7-F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

DigiKey

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-80.84%

CAD Models

Download Diodes Inc. BZT52C16S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.057
$ 0.057
Stock
3,496,915
593,841
593,841
Authorized Distributors
6
5
5
Mount
Surface Mount
-
-
Case/Package
-
-
-
Zener Voltage
16 V
-
-
Tolerance
6 %
-
-
Power Dissipation
200 mW
-
-
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT52C13S-7-F
BZT52C13S Series 13 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
Diodes Inc.MMBZ5246BS-7-F
Diode Zener Dual Anti Parallel 16V 5% 200mW 6-Pin SOT-363 T/R
Diodes Inc.MMSZ5246BS-7-F
Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5246BS-7-F
BZX384 Series 16 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
onsemiMM5Z16V
MM5Z16V Series 16 V 200 mW Surface Mount Zener Diode - SOD523F
onsemiMM3Z16VT1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 200mW 16V

Descriptions

Descriptions of Diodes Inc. BZT52C16S-7-F provided by its distributors.

DIODE ZENER 16V 200MW SOD323 / Zener Diode Single 16V 5.56% 40Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C16S-7-F
BZT52C16S Series 16 V 10 mA 200 mW Surface Mount Diode - SOD-323
Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
100nA@11.2V 40Ω Single 15.3V~17.1V 200mW 16V SOD-323 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C16S7F