Diodes Inc. BZX84C16W-7-F

Diode Zener Single 16V 6% 200mW 3-Pin SOT-323 T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C16W-7-F.

HQonline

Datasheet4 pages18 years ago

Diodes Inc SCT

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
-0.03%

CAD Models

Download Diodes Inc. BZX84C16W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.087
Stock
299,607
66,917
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
16 V
16 V
Tolerance
5.56 %
-
Power Dissipation
200 mW
-
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5246BW-7-F
Diode Zener Single 16V 5% 200mW 3-Pin SOT-323 T/R
Diodes Inc.AZ23C18W-7-F
Diode Zener Dual Common Anode 18V 5% 200mW Automotive 3-Pin SOT-323 T/R
Diodes Inc.BZX84C15W-7-F
BZX84C15W Series 15 V 10 mA 200 mW Surface Mount Zener Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. BZX84C16W-7-F provided by its distributors.

Diode Zener Single 16V 6% 200mW 3-Pin SOT-323 T/R
Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 5.56%, 0.1µA
Diodes Inc SCT
200mW 16V SOT-323 Zener Diodes ROHS
5.56% 100nA 16V 40¦¸ 200mW SOT-323 2.2mm*1.35mm*1mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C16W7F