MCC BZT52B47-TP

Zener Diode, 47V, 500MW, SOD-123 Rohs Compliant: Yes
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
8,820
450,138
450,138
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
47 V
47 V
47 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
100 Ω
97 Ω
97 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C43-7-F
BZT52C43 Series 410 mW 43 V Surface Mount Zener Diode - SOD-123
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 47V 500mW 2-Pin SOD-123 T/R
MMBZ5261BL Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3

Descriptions

Descriptions of MCC BZT52B47-TP provided by its distributors.

ZENER DIODE, 47V, 500MW, SOD-123 ROHS COMPLIANT: YES
Zener Diode, 47V V(Z), 2%, 0.5W, Silicon
DIODE ZENER 47V 410MW SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi