onsemi MMBZ5261BLT1G

MMBZ5261BL Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5261BLT1G.

Upverter

Datasheet7 pages6 years ago

Master Electronics

IHS

onsemi

Newark

Inventory History

3 month trend:
-4.63%

CAD Models

Download onsemi MMBZ5261BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5260BL Series 225 mW 10 mA 43 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 47V 5% 105Ohm 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5262 Series 51 V 225 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C47-7-F
BZX84C47 Series 350 mW 47 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5261BLT1G provided by its distributors.

MMBZ5261BL Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 47V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 47V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5261BLT1G ZENER DIODE, 47V 5% 300 MW SMT 3-PIN SOT-23
100nA@36V 105´Î Single 44.65V~49.35V 225mW 47V SOT-23 Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage47V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
Zener Voltage Nom:47V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mmbz52Xxblt1G Series; Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5261BLT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5261BLT1G.