MCC BZT52B11-TP

Zener Diode Single 11V 2% 20Ohm 500mW 2-Pin SOD-123 T/R
Production

Price and Stock

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
7,905
968,009
968,009
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Zener Voltage
11 V
11 V
11 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE, ZENER, VR 11V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
onsemiBZX79C11
VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diodes Inc.BZT52C11-7-F
BZT52C11 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 11V 5% 20Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of MCC BZT52B11-TP provided by its distributors.

Zener Diode Single 11V 2% 20Ohm 500mW 2-Pin SOD-123 T/R
100nA@8.5V ©I2% 20´Î 10.78V~11.22V 500mW 11V SOD-123 Zener Diodes ROHS
Zener Diode, 11V V(Z), 2%, 0.5W, Silicon
DIODE ZENER 11V 410MW SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B11TP