What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B11-E3-08

BZT52 Series 11 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B11-E3-08.

IHS

Datasheet7 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.112
$ 0.112
Stock
967,940
63,050
63,050
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Small Signal Zener Diode Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 9.1V 2% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 12V 500mW 2-Pin SOD-123 T/R
Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V (Automotive)

Descriptions

Descriptions of Vishay BZT52B11-E3-08 provided by its distributors.

BZT52 Series 11 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 11V 2% 20Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52B11-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric