onsemi BZX79C11

VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C11.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago
Datasheet1 page26 years ago

Master Electronics

Future Electronics

element14 APAC

iodParts Technologies Inc.

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi BZX79C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.054
$ 0.054
Stock
1,116,321
2,158,539
2,158,539
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N6001B
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C11 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk
Discrete Diode, DO-35, TH, ±5%, 100nA, 11V, 20Ω, 500mW, 4.56mm × 1.91mm × 1.91mm
ZENER DIODE, 500mW, 11V, DO-35; Zener Vo; ZENER DIODE, 500mW, 11V, DO-35; Zener Voltage Vz Typ:11V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Package / Case:DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C11
  • BZX79-C11
  • BZX79/C11
  • BZX79C 11
  • BZX79C11.