Diodes Inc. BZT52C11-7-F

BZT52C11 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C11-7-F.

IHS

Datasheet5 pages8 years ago

TME

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
+7.44%

CAD Models

Download Diodes Inc. BZT52C11-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.047
$ 0.047
Stock
5,055,743
543,848
543,848
Authorized Distributors
6
5
5
Mount
Surface Mount
-
-
Case/Package
-
-
-
Zener Voltage
11 V
-
-
Tolerance
5 %
-
-
Power Dissipation
500 mW
-
-
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C11
DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
Zener Diode Single 11V 5% 20Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Zener Diode, single, Two Terminal,11V V(Z),5.5%,do-213Aa |Vishay BZT55C11-GS18
Diodes Inc.BZT52C12-7-F
BZT52C12 Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BZT52C11-7-F provided by its distributors.

BZT52C11 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 11 Volt 5% 370m Watt 2-Pin SOD-123
Zener Diode, 11V V(Z), 5.45%, 0.37W, Silicon, Unidirectional
Zener Diode Single 11V 5.45% 20Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated