MCC BZT52B10-TP

Zener Diode Single 10V 2% 15Ohm 500mW 2-Pin SOD-123 T/R
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download MCC BZT52B10-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
236,245
560,389
560,389
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
10 V
10 V
10 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 10V 2% 15Ohm 500mW Automotive 2-Pin DO-35 T/R
Diode Zener Single 10V 6% 500mW 2-Pin MicroMELF T/R
Zener Diode Single 10V 6% 15Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
onsemiBZX55C10
Bulk ±5% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 7.5V 500mW 10V
Diodes Inc.DZ23C10-7-F
In a Pack of 200, Diodes Inc Dual, 10V Zener Diode, Common Cathode 6% 300 mW SMT 3-Pin SOT-23
Diodes Inc.AZ23C10-7-F
AZ32C10 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of MCC BZT52B10-TP provided by its distributors.

Zener Diode Single 10V 2% 15Ohm 500mW 2-Pin SOD-123 T/R
100nA@7.5V ©I2% 15´Î 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon
2% 100nA 10V 15¦¸ 500mW SOD-123 2.85mm*1.8mm*1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi