
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZX55B10-TR | 3 | 1 | |||||||||
| DigiKey | BZX55B10-TRGICT-ND | 1,590 | 1 | Cut Tape | ||||||||
| TTI | BZX55B10-TR | 0 | 30K | Tape & Reel | 19h | |||||||
| Avnet | BZX55B10-TR | 0 | 30K | 19h | ||||||||
| TTI Asia | BZX55B10-TR | Contact | 20h |
Download Vishay BZX55B10-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX55B10-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: