Diodes Inc. AZ23C10-7-F

AZ32C10 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C10-7-F.

IHS

Datasheet7 pages4 years ago

Components Direct

Newark

DigiKey

TME

Inventory History

3 month trend:
-6.72%

CAD Models

Download Diodes Inc. AZ23C10-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.1
$ 0.1
Stock
885,506
229,457
229,457
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-323
SOT-323
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
200 nA
200 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DZ23C10-7-F
In a Pack of 200, Diodes Inc Dual, 10V Zener Diode, Common Cathode 6% 300 mW SMT 3-Pin SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 10V 5% 17Ohm 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 8V 225mW 10V
Diodes Inc.AZ23C12-7-F
AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C13-7-F
AZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23

Descriptions

Descriptions of Diodes Inc. AZ23C10-7-F provided by its distributors.

AZ32C10 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 10V 5% 15Ohm 300mW 3-Pin SOT-23 T/R
1 pair common anode 9.4V~10.6V 300mW 10V SOT-23 Zener Diodes ROHS
Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C10-7-F.