onsemi BZX55C10

Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C10.

Upverter

Technical Drawing2 pages6 years ago

IHS

element14

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.013
$ 0.013
Stock
425,107
292,659
292,659
Authorized Distributors
3
4
4
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Zener Voltage
10.05 V
10 V
10 V
Tolerance
5 %
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-29
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N758A
1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N758ATR
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5243BTR
1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi BZX55C10 provided by its distributors.

Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 10V, DO-35; Zener Voltage Vz Typ:10V; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:5mA
Zener Diode; Zener Voltage Typ, Vz:10V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55/C10