What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B10-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B10-E3-08.

IHS

Datasheet7 pages3 years ago

HQonline

TME

Inventory History

3 month trend:
-5.31%

CAD Models

Download Vishay BZT52B10-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.154
$ 0.154
Stock
515,085
282,310
282,310
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Zener Voltage
10 V
10 V
10 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,10V V(Z),2%,sod-80C |Vishay TZMB10-GS18
Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7
Diodes Inc.DDZ7V5B-7
Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ12B-7
Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7

Descriptions

Descriptions of Vishay BZT52B10-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional
ZENER DIODE SOD123
Z-DIODE 0,41W 10V 2% SOD123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B10E308