MCC 5KP70CA-TP

Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon
$ 1.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 5KP70CA-TP.

IHS

Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.292
$ 1.608
Stock
31,141
14,416
Authorized Distributors
2
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
81.9 V
81.9 V
Clamping Voltage
113 V
113 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
44 A
45.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ7.5CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ
BournsSMBJ7.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ
LittelfuseSMBJ8.5CA
TVS Diodes & ESD Suppressors; SMBJ8.5CA; LITTELFUSE; 8.5 V; 14.4 V; 9.44 V; 9.92 V
BournsSMBJ9.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
LittelfuseSMAJ9.0CA
SMAJ Series 9.0 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ8.5CA
SMAJ Series 8.5 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of MCC 5KP70CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 70V 5KW 2-Pin Case R-6 T/R
TVS DIODE 70V 113V R-6
TVS DIODE 70VWM 113VC R6
5KW 44A 113V 77.8V CASE R-6

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi