Littelfuse SMBJ8.5CA

Tvs Diodes & Esd Suppressors; SMBJ8.5CA; Littelfuse; 8.5 V; 14.4 V; 9.44 V; 9.92 V
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ8.5CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Newark

Farnell

Littelfuse SCT

Inventory History

3 month trend:
+2.87%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.146
$ 0.146
Stock
171,554
921,457
921,457
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.92 V
99 V
99 V
Clamping Voltage
14.4 V
178 V
178 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
41.7 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ7.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ
BournsSMBJ9.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
LittelfuseSMBJ7.0C
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE7.5C
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ
LittelfuseSMBJ6.0CA
SMBJ Series 5 W 7.37 V Bi-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse SMBJ8.5CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ8.5CA; LITTELFUSE; 8.5 V; 14.4 V; 9.44 V; 9.92 V
SMD TVS diode, bidirectional, 600 W, 8.5 V, DO-214AA, Littelfuse SMBJ8.5CA
SMBJ Series 8.5 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 9.44V 41.7A 5W 3.1nF
Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 8.5 V, Do-214Aa, 2, 9.44 V Rohs Compliant: Yes |Littelfuse SMBJ8.5CA
DIODE, TVS, 8.5V, 600W, BIDIR, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 8.5V; Clamping Voltage Vc Max: 14.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8.5 / Clamping Voltage V = 14.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 41.7 / Breakdown Voltage Min. V = 9.44 / Breakdown Voltage Max. V = 10.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.5CA.