Bourns SMBJ7.5CA

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ7.5CA.

TME

Datasheet6 pages3 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-27.69%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.131
$ 0.131
Stock
142,067
361,300
361,300
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.77 V
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
46.6 A
46.6 A
46.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ9.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ
LittelfuseSMBJ7.0C
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE7.5C
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseSMBJ8.5CA
TVS Diodes & ESD Suppressors; SMBJ8.5CA; LITTELFUSE; 8.5 V; 14.4 V; 9.44 V; 9.92 V
BournsSMAJ7.5CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ

Descriptions

Descriptions of Bourns SMBJ7.5CA provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
A 7.5V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ7.5CA
46.6A 600W 12.9V 8.33V 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 7.5V 600W 2-Pin SMB
TVS DIODE 7.5VWM 12.9V DO214AA
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:75V; Clamping Voltage Vc Max:121V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:95.8V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.5CA.