Littelfuse SMAJ9.0CA

SMAJ Series 9.0 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ9.0CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

LKR

Future Electronics

DigiKey

Inventory History

3 month trend:
-47.80%

CAD Models

Download Littelfuse SMAJ9.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.112
$ 0.112
Stock
472,012
705,446
705,446
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10.55 V
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
26 A
2.7 A
2.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ7.5CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ
LittelfuseSMAJ8.5CA
SMAJ Series 8.5 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4KE7.5CA
P4KE Series 11.3 V 400 W Through Hole Bi-Directional TVS Diode - DO-41
BournsSMBJ9.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
LittelfuseSA7.5C
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMBJ7.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMAJ9.0CA provided by its distributors.

SMAJ Series 9.0 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ9.0CA; LITTELFUSE; 90 V; 2; 146 V; 11.1 V
TVS DIODE, 400W, 9V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 9V; Clamping Voltage Vc Max: 15.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 10V; Breakdown Voltage Max: 11.1V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Tvs Diode, 400W, 9V, Do-214Ac; Rango De Producto:Serie Smaj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:9V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:10V |Littelfuse SMAJ9.0CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 9 / Clamping Voltage V = 15.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 26 / Breakdown Voltage Min. V = 10 / Breakdown Voltage Max. V = 11.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN