Bourns SMAJ7.5CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ7.5CA.

TME

Datasheet6 pages3 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.133
$ 0.133
Stock
281,385
100,751
100,751
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.77 V
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
12.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
31 A
31 A
31 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMAJ9.0CA
SMAJ Series 9.0 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ8.5CA
SMAJ Series 8.5 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ6.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 400W -55C~150C TJ
LittelfuseP4KE7.5CA
P4KE Series 11.3 V 400 W Through Hole Bi-Directional TVS Diode - DO-41
BournsSMBJ9.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ7.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ

Descriptions

Descriptions of Bourns SMAJ7.5CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ
31A 12.9V 400W 8.33V Bidirectional 7.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
A 7.5V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ7.5CA
Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R
TVS Diode, SMAJ, Bidirectional, 7.5 V, 12.9 V, SMD, 2 Pins
Dio Tvs Vwm 7.5V 400W Bidir Sma
TVS DIODE 7.5VWM 12.9VC DO214AC
TVS DIODE, 400W, 7.5V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 7.5V; Clamping Voltage Vc Max: 12.9V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.5CA.