MaxLinear XRT7295ATIW-F

DS3/SONET STS-1 Integrated Line Receiver Pcm Transceiver, 1-FUNC, STS-1/OC-1, Cmos, PDSO20
$ 3.45
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT7295ATIW-F.

IHS

Datasheet18 pages23 years ago

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear XRT7295ATIW-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-08-03
LTD Date2023-02-03

Related Parts

Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
MaxLinearSP233ACT-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
NXP SemiconductorsSJA1000T/N1,112
SJA1000 Series 5.5 V Surface Mount Stand-Alone CAN Controller - SOIC-28
NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C

Descriptions

Descriptions of MaxLinear XRT7295ATIW-F provided by its distributors.

DS3/SONET STS-1 INTEGRATED LINE RECEIVER PCM Transceiver, 1-Func, STS-1/OC-1, CMOS, PDSO20
RoHS Compliant J BEND CMOS DUAL (Type) 85C 51.84Mbps 12.8mm 111mA
XRT7295AT Series 5 V SMT DS3/Sonet STS-1Integrated Line Receiver-SOJ-20
Telecom Interface ICs -.5V--6.5V temp -45 to 85C
Integrated Line Receiver, 5.5V, Soj-20
ATM/SONET/SDH Receiver, 1-Func, CMOS, PDSO20
RX, INTEG LINE, DS3/STS-1, 20SOJ; IC Interface Type:-; Interface Applications:CSU/DSU Equipment, Digital Cross Connect Systems, Interface to DS-3 Networks, PCM Test Equipment; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOJ; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; Data Rate:51.84Mbps; Operating Temperature Range:-40°C to +85°C; Packaging:Each; Power Dissipation Pd:700mW; RF IC Case Style:SOIC; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar