Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75185DW

EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75185DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.62
$ 0.62
Stock
251,347
53,146,138
53,146,138
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsGD75232DWR
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsGD75232DW
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsGD65232DW
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W

Descriptions

Descriptions of Texas Instruments SN75185DW provided by its distributors.

EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 20-Pin SOIC Tube
Multiple S-232 Drivers And eceivers 20-SOIC 0 to 70
IC TRANSCEIVER 3/5 20SOIC 3/5 Transceiver RS232 20-SOIC
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
RS-232 Interface ICs Mult RS232 Driver
RS-232 TRANSCEIVER, 5.5V, SOIC-20
TRIPLE LINE TRANSCEIVER PDSO20
RS-232 TRANSCEIVER, 5.5V, SOIC-20; IC Type:RS232 Transceiver; No. of Receivers:5Receivers; No. of Transmitters:3; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.