MaxLinear SP233ACT-L

SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP233ACT-L.

IHS

Datasheet12 pages6 years ago
Datasheet16 pages19 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download MaxLinear SP233ACT-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
MaxLinearSP233AET-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP

Descriptions

Descriptions of MaxLinear SP233ACT-L provided by its distributors.

SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
RS-232 Interface IC RS232 no externl cap temp 0C to 70C
5V SINGLE-SUPPLY RS-232 DRIVERS/RECEIVERS WITH NO EXTERNAL CAPACITORS
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
R-PDSO-G20 Tube RS232 EIA-232-F; EIA-232; TIA-232; V.28 interface receiver 500mV 12.8mm 1000ns 240kbps
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20
Transceiver RS-232 2T/2R 5V 2kV SOIC20W
RS APAC
TRANSCEIVER RS232, SMD, SOIC20, 5V
IC TRANSCEIVER FULL 2/2 20SOIC
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:25mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar