NXP Semiconductors SJA1000T/N1,112

IC STAND-ALONE CAN CTRLR 28-SOIC / CANbus Controller CAN 2.0 Parallel Interface 28-SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SJA1000T/N1,112.

SHENGYU ELECTRONICS

Datasheet68 pages28 years ago

IHS

Jameco

iiiC

CAD Models

Download NXP Semiconductors SJA1000T/N1,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.065
$ 6.065
Stock
343,248
790,123
790,123
Authorized Distributors
0
6
6
Interface
CAN, Parallel, Serial
CAN, Parallel
CAN, Parallel
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
15 mA
15 mA
15 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515T-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection

Descriptions

Descriptions of NXP Semiconductors SJA1000T/N1,112 provided by its distributors.

IC STAND-ALONE CAN CTRLR 28-SOIC / CANbus Controller CAN 2.0 Parallel Interface 28-SO
SJA1000 Series 5.5 V Surface Mount Stand-Alone CAN Controller - SOIC-28
SJA1000 Tube R-PDSO-G28 NRZ interface controller 4.5V~5.5V 17.9mm 15mA 0.125MBps
2 CHANNEL(S) 1M bps LOCAL AREA NETWORK CONTROLLER PDSO28
Can 5Mbps Sleep 5V Automotive Aec-Q100 28-Pin So Bulk
LAN Controller, 2 Channel(s), 1MBps, CMOS, PDSO28
IC, CAN CTRL, 1MBPS, 1/1, 5.5V, SOIC-20
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PeliCAN 2.0B 1Mb/s 24MHz SOL28
CONTROLLER, CAN, STAND ALONE, 20SOIC; Controller Family/Series: SJA1000; Digital IC Case Style: SOIC; Supply Voltage Range: 4.5V to 5.5V; Operating Temperature Range: -40°C to +125°C; No. of Pins: 20; SVHC: No SVHC (19-Dec-201

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SJA1000T/N1,112"
  • SJA1000T/N1,112.
  • SJA1000T/N1/112
  • SJA1000T/N1112
  • SJA1000TN1,112
  • SJA1000TN1112