Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments GD75232DWR

IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments GD75232DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.553
$ 0.553
Stock
1,645,742
53,118,882
53,118,882
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsSN75185DWR
Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
Texas InstrumentsSN75185DWG4
Multiple S-232 Drivers And eceivers 20-SOIC 0 to 70
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments GD75232DWR provided by its distributors.

IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
EAR99 GD75232 Tape & Reel (TR) EASY INTERFACE BETWEEN UART SERIAL-PORT CONNECTOR OF IBM PC/AT interface receiver 5V 30mA 500.709277mg 120Kbps
Rs232 Transceiver, 120Kbps, Soic-20; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS GD75232DWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GD75232DWR .