NXP Semiconductors PCF8584T/2,518

PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
$ 3.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8584T/2,518.

HQonline

Datasheet40 pages28 years ago

Newark

iiiC

Inventory History

3 month trend:
+153%

Alternate Parts

Price @ 1000
$ 3.735
$ 7.942
$ 7.942
Stock
140,656
207,294
207,294
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
Parallel
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsTJA1043T,118
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1048T,118
R-PDSO-G14 TJA1048 Tape & Reel (TR) CANbus interface receiver 120mV 0.14mA 8.65mm 5Mbps
NXP SemiconductorsTJA1043T,112
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN751178NSR
EAR99 SN751178 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Analog DevicesLTC2864IS-1#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of NXP Semiconductors PCF8584T/2,518 provided by its distributors.

PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
I2C Bus Controller Parallel/Serial (I2C) Interface 5V 20-Pin SO T/R
IC INTERFACE I2C BUS CONTRL 20SOIC SM-MI
IC CTRL PARALLEL/I2C BUS 20-SOIC
I2C Bus Controller, CMOS, PDSO20
BU 510 - SECURITY & CONNECTIVITY
INTERFACE BRIDGE, PARALEL BUS-I2C, SOIC; Bridge Type: Parallel Bus to I2C; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8584T/2,518"
  • PCF8584T/2518
  • PCF8584T2,518
  • PCF8584T2518