MaxLinear XR16C854CQTR-F

Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C854CQTR-F.

IHS

Datasheet53 pages13 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 29.311
$ 29.311
Stock
28,462
39,934
39,934
Authorized Distributors
0
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Number of Channels
4
4
4
Data Rate
250 kbps
250 kbps
250 kbps
Memory Size
-
128 B
128 B
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-04-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-07-12
LTD Date2022-01-12

Related Parts

MicrochipLAN91C96I-MS
LAN91C96 Tray e3 NRZ; BIPH-LEVEL(MANCHESTER) interface controller 3.3V 20mm 50mA 100Mbps
NXP SemiconductorsMC9S12C96CFUE
MCU 16-bit HCS12 HCS12 CISC 96KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C64VFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC908LJ24CFQE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 3V~5.5V
MicrochipKSZ8893MBL
IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface

Descriptions

Descriptions of MaxLinear XR16C854CQTR-F provided by its distributors.

Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP100
Internal OscillatorTimer/Counter Yes RS232RS485 Yes Yes 2.97V~5.5V 128Byte 4 2Mbps Yes QFP-100(14x20) UART ROHS
IC UART FIFO 128B QUAD 100QFP
SERIAL COMM CONTROLLER

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar